Part Details for CB C2518T6R8M by TAIYO YUDEN
Overview of CB C2518T6R8M by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CB C2518T6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQCBC2518T6R8M
|
Avnet Abacus | Power Inductor (SMD), 6.8 uH, � 20%, 740 mA, Unshielded, 550 mA, 2.5mm x 1.8mm x 1.8mm - Tape and Reel (Alt: LQCBC2518T6R8M) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |