Part Details for CAY17-103JALF by Bourns Inc
Overview of CAY17-103JALF by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CAY17-103JALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X2021
|
Newark | Resistor, Bussed Array 8Resistor 10Kohm 5%, 1206, Full Reel, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V Rohs Compliant: Yes |Bourns CAY17-103JALF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 | Buy Now |
DISTI #
69AK3970
|
Newark | Res, Array, Buss, 10K, 0.031W, 5%, 1206 Rohs Compliant: Yes |Bourns CAY17-103JALF Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0280 / $0.0460 | Buy Now |
DISTI #
06X4929
|
Newark | Resistor N/W, 8Res, 10Kohm, 5%, Smd, Resistance:10Kohm, Product Range:Cay17 Series, No. Of Elements:8Elements, Network Circuit Type:Bussed, Resistor Case Style:1206 [3216 Metric], No. Of Pins:10Pins, Voltage Rating:25V, Power Rating Rohs Compliant: Yes |Bourns CAY17-103JALF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 / $0.0400 | Buy Now |
DISTI #
61J4796
|
Newark | Resistor, Bussed Array 8Resistor 10Kohm 5%, 1206, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:8Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Qualification:-Rohs Compliant: Yes |Bourns CAY17-103JALF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
70154674
|
RS | Resistor, Bussed Array, 10 Kilohms, 5%, 250MW, 50V (Max) | Bourns CAY17-103JALF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0570 / $0.0670 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R RoHS: Compliant |
66000 In Stock |
|
$0.0133 / $0.0201 | Buy Now |
DISTI #
80306947
|
Verical | Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R Min Qty: 10000 Package Multiple: 5000 Date Code: 1843 | Americas - 90000 |
|
$0.0090 / $0.0113 | Buy Now |
DISTI #
73571983
|
Verical | Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C BUS 10-Pin 1206(8 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2227 | Americas - 65000 |
|
$0.0181 / $0.0279 | Buy Now |
|
Bristol Electronics | 3790 |
|
RFQ | ||
|
Bristol Electronics | 4395 |
|
RFQ |
Part Details for CAY17-103JALF
CAY17-103JALF CAD Models
CAY17-103JALF Part Data Attributes
|
CAY17-103JALF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY17-103JALF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.25W, 10000ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |