Part Details for CAY16A-391J4LF by Bourns Inc
Results Overview of CAY16A-391J4LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAY16A-391J4LF Information
CAY16A-391J4LF by Bourns Inc is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CAY16A-391J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6940
|
Newark | Res N/W, Isolated, 390R, 0.063W, 3216, Resistance:390Ohm, Network Circuit Type:Isolated, No. Of R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0210 | Buy Now |
DISTI #
36AJ6941
|
Newark | Res N/W, Isolated, 390R, 0.063W, 3216, Resistance:390Ohm, Network Circuit Type:Isolated, No. Of R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
118-CAY16A-391J4LFTR-ND
|
DigiKey | RES ARR 4 RES 390 OHM 1206 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0200 | Buy Now |
DISTI #
36AJ6940
|
Avnet Americas | Resistor, Array, 390 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface M... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 3 Days Container: Ammo Pack |
5000 Partner Stock |
|
$0.0600 | Buy Now |
DISTI #
CAY16A-391J4LF
|
Avnet Americas | Resistor, Array, 390 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface M... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0165 / $0.0178 | Buy Now |
DISTI #
652-CAY16A-391J4LF
|
Mouser Electronics | Resistor Networks & Arrays ResArrayA 4x0603 390R 5% 63mW Convex RoHS: Compliant | 14995 |
|
$0.0180 / $0.1900 | Buy Now |
DISTI #
73196341
|
RS | ResArrayA 4x0603 390R 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY16A-391J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0230 / $0.0270 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0169 / $0.0220 | Buy Now |
DISTI #
65074386
|
Verical | Res Thick Film Array 390 Ohm 5% ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive AEC-Q200 ... more Min Qty: 2381 Package Multiple: 1 | Americas - 5000 |
|
$0.0290 / $0.0307 | Buy Now |
DISTI #
CAY16A-391J4LF
|
Avnet Abacus | Resistor Array 390 Ohm 5 252 mW 4 Resistors Isolated 1206 3216 Metric Convex Surface Mount Thick Fi... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CAY16A-391J4LF
CAY16A-391J4LF CAD Models
CAY16A-391J4LF Part Data Attributes
|
CAY16A-391J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16A-391J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 390ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 390 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 390 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 390 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |