CAY16-474J4LF
Bourns Inc
Description: Array/Network Resistor, Isolated, 0.062W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT

Overview of CAY16-474J4LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CAY16-474J4LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 06X4926
Newark Res N/W, Isolated, 470K, 5%, 50V, 1206, Resistance:470Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY16-474J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 366
  • 1 $0.0020
  • 10 $0.0020
  • 25 $0.0020
  • 50 $0.0020
  • 100 $0.0020
$0.0020 Buy Now
DISTI # CAY16-474J4LFCT-ND
DigiKey RES ARRAY 4 RES 470K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 15819
In Stock
  • 1 $0.1000
  • 10 $0.0690
  • 25 $0.0500
  • 50 $0.0388
  • 100 $0.0264
  • 250 $0.0217
  • 500 $0.0172
  • 1,000 $0.0122
  • 5,000 $0.0111
  • 10,000 $0.0097
  • 15,000 $0.0090
  • 25,000 $0.0082
  • 35,000 $0.0078
  • 50,000 $0.0073
  • 125,000 $0.0069
$0.0069 / $0.1000 Buy Now
DISTI # 06X4926
Avnet Americas Resistor, Array, 470 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 06X4926) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack 366 Partner Stock
  • 1 $0.0410
  • 30 $0.0330
  • 50 $0.0260
  • 100 $0.0190
$0.0190 / $0.0410 Buy Now
DISTI # CAY16-474J4LF
Avnet Americas Resistor, Array, 470 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-474J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0142
  • 20,000 $0.0076
  • 30,000 $0.0075
  • 50,000 $0.0073
  • 100,000 $0.0072
  • 500,000 $0.0070
  • 1,000,000 $0.0069
$0.0069 / $0.0142 Buy Now
DISTI # 652-CAY16-474J4LF
Mouser Electronics Resistor Networks & Arrays 470K 5% Convex 4resistors RoHS: Compliant 21802
  • 1 $0.1000
  • 10 $0.0390
  • 100 $0.0180
  • 1,000 $0.0130
  • 5,000 $0.0090
  • 25,000 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # 70276345
RS Resistor, Thick Film, Networks & Arrays,470K Ohm,5%,8 Pin | Bourns CAY16-474J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.0200
  • 20,000 $0.0190
  • 30,000 $0.0180
  • 40,000 $0.0170
$0.0170 / $0.0200 RFQ
Onlinecomponents.com Res Thick Film Array 470K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant 60000 In Stock
  • 5,000 $0.0205
  • 10,000 $0.0170
  • 25,000 $0.0088
  • 50,000 $0.0083
  • 100,000 $0.0081
  • 150,000 $0.0079
  • 250,000 $0.0076
  • 500,000 $0.0073
$0.0073 / $0.0205 Buy Now
DISTI # 74492233
Verical Res Thick Film Array 470K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 50000 Package Multiple: 50000 Date Code: 2335 Americas - 750000
  • 50,000 $0.0074
$0.0074 Buy Now
DISTI # 62206760
Verical Res Thick Film Array 470K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2218 Americas - 60000
  • 5,000 $0.0267
  • 10,000 $0.0221
  • 25,000 $0.0114
  • 50,000 $0.0108
  • 100,000 $0.0105
$0.0105 / $0.0267 Buy Now
Bristol Electronics   5000
RFQ
Quest Components   4000
  • 1 $0.0840
  • 358 $0.0280
  • 1,787 $0.0168
$0.0168 / $0.0840 Buy Now
DISTI # CAY16-474J4LF
TTI Resistor Networks & Arrays 470K 5% Convex 4resistors pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel Americas - 0
  • 10,000 $0.0083
  • 25,000 $0.0070
$0.0070 / $0.0083 Buy Now
DISTI # CAY16-474J4LF
Avnet Abacus Resistor, Array, 470 kOhm, � 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-474J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
DISTI # C1S134600135678
Chip1Stop Res Thick Film Array 470K Ohm 5% 0.25W(1/4W) ±200ppm/℃ ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant 760000
  • 5,000 $0.0131
  • 10,000 $0.0128
  • 20,000 $0.0093
  • 50,000 $0.0093
  • 100,000 $0.0083
$0.0083 / $0.0131 Buy Now
DISTI # C1S134601205141
Chip1Stop Resistor Networks and Arrays RoHS: Compliant 35
  • 50 $0.0105
$0.0105 Buy Now
Master Electronics Res Thick Film Array 470K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant 60000 In Stock
  • 5,000 $0.0205
  • 10,000 $0.0170
  • 25,000 $0.0088
  • 50,000 $0.0083
  • 100,000 $0.0081
  • 150,000 $0.0079
  • 250,000 $0.0076
  • 500,000 $0.0073
$0.0073 / $0.0205 Buy Now

CAD Models for CAY16-474J4LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CAY16-474J4LF by Bourns Inc

CAY16-474J4LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
SMT, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Factory Lead Time
18 Weeks, 4 Days
Samacsys Manufacturer
Bourns
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
470000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
470000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
470000 Ω
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. CAY16-474J4LF
    Bourns Inc
    Array/Network Resistor, Isolated, 0.062W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for CAY16-474J4LF

This table gives cross-reference parts and alternative options found for CAY16-474J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY16-474J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACR164-474JV Array/Network Resistor, Isolated, 0.063W, 470000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Hokuriku Electric Industry Co Ltd CAY16-474J4LF vs ACR164-474JV

Related Parts for CAY16-474J4LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAY16-474J4LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAY16-474J4LF by Bourns Inc

Select Manufacturer
Which Manufacturer of CAY16-474J4LF would you like to use for your alert(s)?
  • Please alert me when CAY16-474J4LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAY16-474J4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAY16-474J4LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAY16-474J4LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAY16-474J4LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAY16-474J4LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: