Part Details for CAY16-272J4LF by Bourns Inc
Overview of CAY16-272J4LF by Bourns Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAY16-272J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3964
|
Newark | Res, Array, Iso, 2K7, 0.25W, 5%, 1206 Rohs Compliant: Yes |Bourns CAY16-272J4LF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0120 / $0.0150 | Buy Now |
DISTI #
06X4921
|
Newark | Res N/W, Isolated, 2K7, 5%, 50V, 1206, Resistance:2.7Kohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:1206 [3216 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY16-272J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 103 |
|
$0.0120 | Buy Now |
DISTI #
CAY16-272J4LFCT-ND
|
DigiKey | RES ARRAY 4 RES 2.7K OHM 1206 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24745 In Stock |
|
$0.0069 / $0.1000 | Buy Now |
DISTI #
06X4921
|
Avnet Americas | Resistor, Array, 2.7 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 06X4921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Ammo Pack | 103 Partner Stock |
|
$0.0200 / $0.0330 | Buy Now |
DISTI #
CAY16-272J4LF
|
Avnet Americas | Resistor, Array, 2.7 kOhm, ? 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY16-272J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0142 | Buy Now |
DISTI #
652-CAY16-272J4LF
|
Mouser Electronics | Resistor Networks & Arrays 2.7K 5% Convex 4resistors RoHS: Compliant | 20218 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
V72:2272_06246691
|
Arrow Electronics | Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2214 Container: Cut Strips | Americas - 8016 |
|
$0.0075 | Buy Now |
DISTI #
70276337
|
RS | CAY16 Series 2.7kOhm +/-1% Iso SMT Resistor Array, 4 Resistors 1206 package | Bourns CAY16-272J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0170 / $0.0200 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R RoHS: Compliant |
20000 In Stock |
|
$0.0071 / $0.0190 | Buy Now |
DISTI #
51516348
|
Verical | Res Thick Film Array 2.7K Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 1410 | Americas - 20000 |
|
$0.0100 / $0.0247 | Buy Now |
Part Details for CAY16-272J4LF
CAY16-272J4LF CAD Models
CAY16-272J4LF Part Data Attributes
|
CAY16-272J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY16-272J4LF
Bourns Inc
Array/Network Resistor, Isolated, 0.062W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 18 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 2700 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2700 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for CAY16-272J4LF
This table gives cross-reference parts and alternative options found for CAY16-272J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY16-272J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAY16A-272J4AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 2700ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | CAY16-272J4LF vs CAY16A-272J4AS |
CAY16-272J4AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Bourns Inc | CAY16-272J4LF vs CAY16-272J4AS |
ACR164-272JV | Array/Network Resistor, Isolated, 0.063W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | CAY16-272J4LF vs ACR164-272JV |
ACR164-272JB | Array/Network Resistor, Isolated, 0.063W, 2700ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Hokuriku Electric Industry Co Ltd | CAY16-272J4LF vs ACR164-272JB |
CAY16-272J4 | Array/Network Resistor, Isolated, 0.062W, 2700ohm, 50V, 5% +/-Tol, Surface Mount, 0612, CHIP | Bourns Inc | CAY16-272J4LF vs CAY16-272J4 |