Part Details for CAY10A-390J4LF by Bourns Inc
Overview of CAY10A-390J4LF by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAY10A-390J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ6858
|
Newark | Res N/W, Isolated, 39R, 0.063W, 2010, Resistance:39Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY10A-390J4LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9990 |
|
$0.0290 / $0.1350 | Buy Now |
DISTI #
36AJ6859
|
Newark | Res N/W, Isolated, 39R, 0.063W, 2010, Resistance:39Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:0804 [2010 Metric], Resistance Tolerance:± 5%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Bourns CAY10A-390J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0140 / $0.0200 | Buy Now |
DISTI #
118-CAY10A-390J4LFTR-ND
|
DigiKey | RES ARR 4 RES 39 OHM 0804 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0142 | Buy Now |
DISTI #
36AJ6858
|
Avnet Americas | Resistor, Array, 39 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 36AJ6858) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 9990 Partner Stock |
|
$0.0290 / $0.1350 | Buy Now |
DISTI #
CAY10A-390J4LF
|
Avnet Americas | Resistor, Array, 39 Ohm, ? 5%, 252 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10A-390J4LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0120 / $0.0131 | Buy Now |
DISTI #
652-CAY10A-390J4LF
|
Mouser Electronics | Resistor Networks & Arrays ResArrayA 4x0402 39R 5% 63mW Convex RoHS: Compliant | 0 |
|
$0.0130 / $0.1300 | Order Now |
DISTI #
73196281
|
RS | ResArrayA 4x0402 39R 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY10A-390J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0160 / $0.0190 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0121 / $0.0153 | Buy Now |
DISTI #
71321681
|
Verical | Res Thick Film Array 39 Ohm 5% ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R Automotive AEC-Q200 Min Qty: 3334 Package Multiple: 1 | Americas - 9990 |
|
$0.0207 / $0.0213 | Buy Now |
DISTI #
CAY10A-390J4LF
|
Avnet Abacus | - Tape and Reel (Alt: CAY10A-390J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for CAY10A-390J4LF
CAY10A-390J4LF CAD Models
CAY10A-390J4LF Part Data Attributes
|
CAY10A-390J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10A-390J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.063 W | |
First Element Resistance | 39 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 39 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAY10A-390J4LF
This table gives cross-reference parts and alternative options found for CAY10A-390J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY10A-390J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAY10-390J4LF | Bourns Inc | $0.0109 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 39ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | CAY10A-390J4LF vs CAY10-390J4LF |