Part Details for CAY10-510J2LF by Bourns Inc
Overview of CAY10-510J2LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAY10-510J2LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J4741
|
Newark | Bourns Part Rohs Compliant: Yes |Bourns CAY10-510J2LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0160 | Buy Now |
DISTI #
CAY10-510J2LF-ND
|
DigiKey | RES ARRAY 2 RES 51 OHM 0404 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0105 | Buy Now |
DISTI #
CAY10-510J2LF
|
Avnet Americas | Resistor, Array, 51 Ohm, ? 5%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-510J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0097 | Buy Now |
DISTI #
652-CAY10-510J2LF
|
Mouser Electronics | Resistor Networks & Arrays 51ohm 5% Convex 2resistors RoHS: Compliant | 0 |
|
$0.0090 / $0.1200 | Order Now |
DISTI #
73201825
|
RS | ResArray 2x0402 51R 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY10-510J2LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0120 / $0.0140 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 51 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0052 / $0.0113 | Buy Now |
DISTI #
CAY10-510J2LF
|
Avnet Abacus | Resistor, Array, 51 Ohm, � 5%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-510J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 51 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0052 / $0.0113 | Buy Now |
Part Details for CAY10-510J2LF
CAY10-510J2LF CAD Models
CAY10-510J2LF Part Data Attributes
|
CAY10-510J2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10-510J2LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 51 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 51 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 51 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAY10-510J2LF
This table gives cross-reference parts and alternative options found for CAY10-510J2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY10-510J2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-2D510JP2 | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | CAY10-510J2LF vs RTA02-2D510JP2 |
RCA02-2D510J | Array/Network Resistor, 0.0625W, 51ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | CAY10-510J2LF vs RCA02-2D510J |
RTA02-2D510J | Array/Network Resistor, 0.0625W, 51ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | CAY10-510J2LF vs RTA02-2D510J |
RTA02-2D510JP3 | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | CAY10-510J2LF vs RTA02-2D510JP3 |
NRSN04I2J510TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | NIC Components Corp | CAY10-510J2LF vs NRSN04I2J510TRF |
RTA02-2D510JH2 | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-510J2LF vs RTA02-2D510JH2 |
RTA02-2D510JTP | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-510J2LF vs RTA02-2D510JTP |
RTA02-2D510JTH | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | CAY10-510J2LF vs RTA02-2D510JTH |
RTA02-2D510JP4 | Array/Network Resistor, Isolated, 0.0625W, 51ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-510J2LF vs RTA02-2D510JP4 |
CN22J510CT | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP | Cal-Chip Electronics | CAY10-510J2LF vs CN22J510CT |