-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J1068
|
Newark | Resistors Rohs Compliant: Yes |Bourns CAY10-220J2LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0160 | Buy Now |
DISTI #
CAY10-220J2LFCT-ND
|
DigiKey | RES ARRAY 2 RES 22 OHM 0404 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20010 In Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
CAY10-220J2LF
|
Avnet Americas | Resistor, Array, 22 Ohm, ? 5%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-220J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0049 / $0.0097 | Buy Now |
DISTI #
652-CAY10-220J2LF
|
Mouser Electronics | Resistor Networks & Arrays 22ohm 5% Convex 2resistors RoHS: Compliant | 28429 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
73201791
|
RS | ResArray 2x0402 22R 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY10-220J2LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0120 / $0.0140 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 22 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0052 / $0.0113 | Buy Now |
|
Bristol Electronics | 10000 |
|
RFQ | ||
|
Quest Components | 8000 |
|
$0.0400 / $0.2000 | Buy Now | |
DISTI #
CAY10-220J2LF
|
Avnet Abacus | Resistor, Array, 22 Ohm, � 5%, 125 mW, 2 Resistors, Isolated, 0404 [1010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-220J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 22 Ohm 5% 0.125W(1/8W) ±200ppm/°C ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0052 / $0.0113 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAY10-220J2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10-220J2LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
This table gives cross-reference parts and alternative options found for CAY10-220J2LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY10-220J2LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-2D220JH2 | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-220J2LF vs RTA02-2D220JH2 |
NRSNA4I2J220TR | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | NIC Components Corp | CAY10-220J2LF vs NRSNA4I2J220TR |
RTA02-2D220JP2 | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | CAY10-220J2LF vs RTA02-2D220JP2 |
RTA022D220JTH | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | CAY10-220J2LF vs RTA022D220JTH |
RTA02-2D220JP4 | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-220J2LF vs RTA02-2D220JP4 |
RTA02-2D220JTP | Array/Network Resistor, Isolated, 0.0625W, 22ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | CAY10-220J2LF vs RTA02-2D220JTP |
RCA02-2D220J | Array/Network Resistor, 0.0625W, 22ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | CAY10-220J2LF vs RCA02-2D220J |
RTA02-2D220JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0404, | Ralec | CAY10-220J2LF vs RTA02-2D220JTH |
CN22JT220 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404, | TA-I Technology Co Ltd | CAY10-220J2LF vs CN22JT220 |
RTA02-2D220J | Array/Network Resistor, 0.0625W, 22ohm, 25V, 5% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | CAY10-220J2LF vs RTA02-2D220J |