Part Details for CAY10-161J4LF by Bourns Inc
Overview of CAY10-161J4LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAY10-161J4LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K0335
|
Newark | Resarray 4X0402 160R 5% 63Mw Convex /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CAY10-161J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0140 | Buy Now |
DISTI #
CAY10-161J4LF-ND
|
DigiKey | RES ARRAY 4 RES 160 OHM 0804 Min Qty: 10000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0089 | Buy Now |
DISTI #
CAY10-161J4LF
|
Avnet Americas | Resistor, Array, 160 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-161J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0042 / $0.0082 | Buy Now |
DISTI #
652-CAY10-161J4LF
|
Mouser Electronics | Resistor Networks & Arrays 160 ohm RoHS: Compliant | 0 |
|
$0.0080 / $0.1000 | Order Now |
DISTI #
73201782
|
RS | ResArray 4x0402 160R 5% 63mW ConvexTape & Reel - 7 reel | Bourns CAY10-161J4LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0100 / $0.0120 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 160 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0044 / $0.0097 | Buy Now |
DISTI #
CAY10-161J4LF
|
Avnet Abacus | Resistor, Array, 160 Ohm, � 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: CAY10-161J4LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 160 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0044 / $0.0097 | Buy Now |
Part Details for CAY10-161J4LF
CAY10-161J4LF CAD Models
CAY10-161J4LF Part Data Attributes
|
CAY10-161J4LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10-161J4LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.125W, 160ohm, 25V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMT, 0804 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 160 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 160 Ω | |
Size Code | 0804 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for CAY10-161J4LF
This table gives cross-reference parts and alternative options found for CAY10-161J4LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAY10-161J4LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAY10161J4LF | Bourns Inc | Check for Price | RESISTOR, NETWORK, FILM, ISOLATED, 0.125W, SURFACE MOUNT, 0804, CHIP, ROHS COMPLIANT | CAY10-161J4LF vs CAY10161J4LF |