Part Details for CAY10-000J2LF by Bourns Inc
Overview of CAY10-000J2LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Automotive
Price & Stock for CAY10-000J2LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J1062
|
Newark | Resistors Rohs Compliant: Yes |Bourns CAY10-000J2LF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0160 | Buy Now |
DISTI #
118-CAY10-000J2LFCT-ND
|
DigiKey | RES ARRAY 2 RES ZERO OHM 0404 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10951 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
CAY10-000J2LF
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 0404 [1010 Metric], Thick Film, Isolated, Convex, 2 Element - Tape and Reel (Alt: CAY10-000J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0097 | Buy Now |
DISTI #
652-CAY10-000J2LF
|
Mouser Electronics | Resistor Networks & Arrays 0ohm 5% Convex 2resistors RoHS: Compliant | 22687 |
|
$0.0050 / $0.1000 | Buy Now |
DISTI #
73201765
|
RS | ResArray 2x0402 0R Jumper 63mW ConvexTape & Reel - 7 reel | Bourns CAY10-000J2LF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0120 / $0.0140 | RFQ |
|
Onlinecomponents.com | Res Thick Film Array 0 Ohm ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0053 / $0.0116 | Buy Now |
DISTI #
CAY10-000J2LF
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 0404 [1010 Metric], Thick Film, Isolated, Convex, 2 Element - Tape and Reel (Alt: CAY10-000J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0047 / $0.0097 | Buy Now |
DISTI #
CAY10-000J2LF
|
Avnet Abacus | Zero Ohm Network Resistor, Jumper, 0404 [1010 Metric], Thick Film, Isolated, Convex, 2 Element - Tape and Reel (Alt: CAY10-000J2LF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film Array 0 Ohm ISOL 4-Pin 0404(2 X 0402) Convex SMD T/R RoHS: Compliant | 0 |
|
$0.0053 / $0.0116 | Buy Now |
Part Details for CAY10-000J2LF
CAY10-000J2LF CAD Models
CAY10-000J2LF Part Data Attributes:
|
CAY10-000J2LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CAY10-000J2LF
Bourns Inc
Array/Network Resistor, Jumper, Metal Glaze/thick Film, 0.063W, 0ohm, 25V, Surface Mount, 0404, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | JUMPER | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | ||
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | ||
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |