-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Pin Microprocessor Power Supply Supervisors, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CAX803TTBI-T3-ND
|
DigiKey | IC SUPERVISOR PWR SUP SUPPORT Min Qty: 919 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2880 In Stock |
|
$0.3300 | Buy Now |
|
Rochester Electronics | CAX803 - 3-Pin Microprocessor Power Supply Supervisor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2880 |
|
$0.2671 / $0.3142 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAX803TTBI-T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAX803TTBI-T3
onsemi
3-Pin Microprocessor Power Supply Supervisors, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | ROHS COMPLIANT, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for CAX803TTBI-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAX803TTBI-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM810TES3 | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, CMOS, PDSO3, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | CAX803TTBI-T3 vs FM810TES3 |
PST436M308NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | CAX803TTBI-T3 vs PST436M308NR |
PT7M7803TT | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, TO-236AB, SOT-23, 3 PIN | Diodes Incorporated | CAX803TTBI-T3 vs PT7M7803TT |
PST426M308NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | CAX803TTBI-T3 vs PST426M308NL |
PT7M7803TTE | Power Supply Support Circuit, Fixed, 1 Channel, +3.08VV, PDSO3, GREEN, TO-236AB, SOT-23, 3 PIN | Diodes Incorporated | CAX803TTBI-T3 vs PT7M7803TTE |
PST426M308NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | CAX803TTBI-T3 vs PST426M308NR |
CAT869TTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAX803TTBI-T3 vs CAT869TTBI-T3 |
PST416M308NR | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | CAX803TTBI-T3 vs PST416M308NR |
CAT859TTBI-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, ROHS COMPLIANT, TO-236, SOT-23, 3 PIN | onsemi | CAX803TTBI-T3 vs CAT859TTBI-T3 |
PST436M308NL | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO3, SOT-23, 3 PIN | Mitsumi Electric Co Ltd | CAX803TTBI-T3 vs PST436M308NL |