Part Details for CAW103R30JLF by TT Electronics Resistors
Overview of CAW103R30JLF by TT Electronics Resistors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAW103R30JLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M8185
|
Newark | Wirewound Resistor, 3.3 Ohm, 10W, 5%, Resistance:3.3Ohm, Product Range:Caw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Ceramic, Product Diameter:- Rohs Compliant: Yes |Tt Electronics/international Resistive CAW103R30JLF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4306 |
|
$0.2430 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4500 Package Multiple: 1500 Lead time: 28 Weeks Container: Box | 0Box |
|
$0.2910 | Buy Now |
|
Onlinecomponents.com | Wirewound Metal Oxide Power Resistor - 3.3 Ohms ±5% - 10W - ±400ppm/°C - Ceramic Case - RoHS RoHS: Compliant | 0 |
|
$0.2672 / $3.9600 | Buy Now |
Part Details for CAW103R30JLF
CAW103R30JLF CAD Models
CAW103R30JLF Part Data Attributes
|
CAW103R30JLF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
CAW103R30JLF
TT Electronics Resistors
Fixed Resistor, Wire Wound, 10W, 3.3ohm, 700V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | TT Electronics | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.75 mm | |
Lead Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 50 mm | |
Package Style | Axial | |
Package Width | 11 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |
Alternate Parts for CAW103R30JLF
This table gives cross-reference parts and alternative options found for CAW103R30JLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAW103R30JLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAW10A3R30JLF | Fixed Resistor, Wire Wound, 10W, 3.3ohm, 700V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | CAW103R30JLF vs CAW10A3R30JLF |