-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EEPROM Serial 256-Kb I<sup>2</sup>C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W1590
|
Newark | 256Kb I2C Ser Eeprom/Reel |Onsemi CAV24C256WE-GT3 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.4640 | Buy Now |
DISTI #
CAV24C256WE-GT3OSCT-ND
|
DigiKey | IC EEPROM 256KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12120 In Stock |
|
$0.4095 / $0.6900 | Buy Now |
DISTI #
CAV24C256WE-GT3
|
Avnet Americas | EEPROM Serial-I2C 256KB 32K x 8 8-Pin SOIC T/R - Tape and Reel (Alt: CAV24C256WE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.3565 / $0.3817 | Buy Now |
DISTI #
863-CAV24C256WE-GT3
|
Mouser Electronics | EEPROM 256KB I2C SER EEPROM RoHS: Compliant | 7145 |
|
$0.4100 / $0.6700 | Buy Now |
|
Future Electronics | CAV24C256 Series 256 Kb (32K x 8) 1 MHz 400 ns Memory EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.3600 / $0.3850 | Buy Now |
|
Onlinecomponents.com | EEPROM Serial 256-Kb I2C - Automotive Grade | 0 |
|
$0.3420 / $0.4010 | Buy Now |
|
Rochester Electronics | EEPROM, 32KX8, Serial, CMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 1707 |
|
$0.3314 / $0.3899 | Buy Now |
DISTI #
CAV24C256WE-GT3
|
TME | IC: EEPROM memory, 256kbEEPROM, I2C, 32kx8bit, 2.5÷5.5V, 1MHz Min Qty: 1 | 0 |
|
$0.7400 / $0.9300 | RFQ |
DISTI #
CAV24C256WE-GT3
|
Avnet Silica | EEPROM Serial-I2C 256KB 32K x 8 8-Pin SOIC T/R (Alt: CAV24C256WE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAV24C256WE-GT3
|
EBV Elektronik | EEPROM Serial-I2C 256KB 32K x 8 8-Pin SOIC T/R (Alt: CAV24C256WE-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAV24C256WE-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAV24C256WE-GT3
onsemi
EEPROM Serial 256-Kb I<sup>2</sup>C - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 8, 150 mils | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for CAV24C256WE-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAV24C256WE-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
11LC160T-I/TO | Microchip Technology Inc | Check for Price | 2K X 8 1-WIRE SERIAL EEPROM, PBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | CAV24C256WE-GT3 vs 11LC160T-I/TO |
24AA64T-E/MS | Microchip Technology Inc | $0.7485 | I2C/2-WIRE SERIAL EEPROM | CAV24C256WE-GT3 vs 24AA64T-E/MS |
11LC161T-I/SN | Microchip Technology Inc | Check for Price | 2K X 8 1-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | CAV24C256WE-GT3 vs 11LC161T-I/SN |
93AA46CXT-I/MS | Microchip Technology Inc | Check for Price | 64 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 | CAV24C256WE-GT3 vs 93AA46CXT-I/MS |
BR25L640FJ-W | ROHM Semiconductor | Check for Price | EEPROM, 8KX8, Serial, CMOS, PDSO8, ROHS COMPLIANT, SOP-8 | CAV24C256WE-GT3 vs BR25L640FJ-W |
BR24C04-RMN6TP | ROHM Semiconductor | Check for Price | EEPROM, 4KX1, Serial, CMOS, PDSO8, MS-012AA, SOP-8 | CAV24C256WE-GT3 vs BR24C04-RMN6TP |
BR93G66FJ-3AGTE2 | ROHM Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, SOP-8 | CAV24C256WE-GT3 vs BR93G66FJ-3AGTE2 |
24AA64T-I/MCG | Microchip Technology Inc | Check for Price | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, MO-229, DFN-8 | CAV24C256WE-GT3 vs 24AA64T-I/MCG |
CAV25640VE-GT3 | onsemi | Check for Price | EEPROM Serial 64-Kb SPI - Automotive Grade, SOIC 8, 150 mils, 3000-REEL, Automotive Qualified | CAV24C256WE-GT3 vs CAV25640VE-GT3 |
AT25256W-10SC-2.7 | Atmel Corporation | Check for Price | EEPROM, 32KX8, Serial, CMOS, PDSO8, 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | CAV24C256WE-GT3 vs AT25256W-10SC-2.7 |