Part Details for CAUZALB-4M by L-com Inc
Overview of CAUZALB-4M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAUZALB-4M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T5332
|
Newark | Cable Assy, 2.0, A Plug-B Plug, 13.1 , Connector To Connector:Type A Plug To Type B Plug, Cable Length - Metric:4M, Cable Length - Imperial:13.1Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAUZALB-4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 337 |
|
$41.1900 | Buy Now |
DISTI #
5073-CAUZALB-4M-ND
|
DigiKey | CAUSB A LATCH/STD B LSZH 4M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$34.6915 / $61.7600 | Buy Now |
DISTI #
73602779
|
RS | LSZH USB Cable AssemblyLatching A / Standard B 4.0m- | L-com CAUZALB-4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$56.1400 / $62.3800 | RFQ |
|
Onlinecomponents.com | CAUSB A LATCH/STD B LSZH 4M RoHS: Compliant | 0 |
|
$36.2200 / $47.5500 | Buy Now |
DISTI #
77733948
|
Verical | CAUZALB-4M Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$33.0141 / $41.7900 | Buy Now |
DISTI #
CAUZALB-4M
|
L-com US | These unique cable assemblies feature low smoke zero halogen cable jackets plus a latching Type A USB plug and a standard Type B plug. The latching Type A USB plug provides lock down mating retention with any USB Type A jack. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. Min Qty: 1 Package Multiple: 1 | 8 |
|
$33.0100 / $41.7900 | Buy Now |
Part Details for CAUZALB-4M
CAUZALB-4M CAD Models
CAUZALB-4M Part Data Attributes
|
CAUZALB-4M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAUZALB-4M
L-com Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.081 | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | USB A | |
Connector Side2 | USB B | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYETHYLENE | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |