Part Details for CAUZALAL-1M by L-com Inc
Overview of CAUZALAL-1M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAUZALAL-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T5323
|
Newark | Cable Assy, 2.0, A Plug-A Plug, 3.3 , Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAUZALAL-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 413 |
|
$30.9900 | Buy Now |
DISTI #
5073-CAUZALAL-1M-ND
|
DigiKey | CAUSB A/A LSZH LATCH BLK 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
3 In Stock |
|
$26.6977 / $47.7800 | Buy Now |
DISTI #
73602770
|
RS | LSZH USB Cable AssemblyLatching A / Latching A 1.0m- | L-com CAUZALAL-1M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3500 / $39.0900 | RFQ |
|
Onlinecomponents.com | CAUSB A/A LSZH LATCH BLK 1M RoHS: Compliant | 0 |
|
$27.2600 / $35.7200 | Buy Now |
DISTI #
77733927
|
Verical | CA,USB A/A LSZH Latch BLK Min Qty: 3 Package Multiple: 1 | Americas - 309 |
|
$25.7398 / $31.3900 | Buy Now |
DISTI #
CAUZALAL-1M
|
L-com US | These unique cable assemblies feature low smoke zero halogen cable jackets plus two latching Type A USB plugs which provide lock down mating retention with any USB Type A jack. Fully shielded and USB 2.0 compliant, this cable contains two 24 AWG power conductors and one 28 AWG pair for the data lines. Color is black. Low smoke zero halogen cable reduces the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere the protection of people and equipment from toxic and corrosive gases is critical. Min Qty: 1 Package Multiple: 1 | 309 |
|
$24.8000 / $31.3900 | Buy Now |
Part Details for CAUZALAL-1M
CAUZALAL-1M CAD Models
CAUZALAL-1M Part Data Attributes
|
CAUZALAL-1M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAUZALAL-1M
L-com Inc
Cable Assembly,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | C.S.A: 0.081 | |
Application | TEST AND MEASUREMENT APPLICATIONS | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | USB 2.0 A PLUG | |
Connector Side2 | USB 2.0 A PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 4.5 mm | |
IEC Conformance | NO | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |