Part Details for CAUBLKAB-3M by L-com Inc
Overview of CAUBLKAB-3M by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAUBLKAB-3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5171
|
Newark | Usb Cable, Type A Male/Type B Male, 3M, Black, Connector A:Usb Type A Plug, Connector B:Usb Type B Plug, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAUBLKAB-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 521 |
|
$12.3800 | Buy Now |
DISTI #
5073-CAUBLKAB-3M-ND
|
DigiKey | CBLUSB A/B BLK 3M Min Qty: 1 Lead time: 4 Weeks Container: Bag |
262 In Stock |
|
$10.5282 / $20.4700 | Buy Now |
DISTI #
70126759
|
RS | Double Ended Between-Series, USB Type A Plug to USB Type B Plug, 3 m | L-com CAUBLKAB-3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 80 |
|
$17.3400 / $20.8900 | Buy Now |
DISTI #
70415152
|
RS | USB Cable Type A - B, Premium cable, black 3.0 meters | L-com CAUBLKAB-3M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1900 | RFQ |
|
Onlinecomponents.com | CBLUSB A/B BLK 3M RoHS: Compliant |
50 In Stock |
|
$10.5700 / $13.8800 | Buy Now |
DISTI #
77733820
|
Verical | Black Premium USBCable Type A - BCable Min Qty: 8 Package Multiple: 1 | Americas - 431 |
|
$6.0950 / $12.1900 | Buy Now |
DISTI #
84984534
|
Verical | Black Premium USBCable Type A - BCable Min Qty: 5 Package Multiple: 5 | Americas - 50 |
|
$14.3390 / $18.0440 | Buy Now |
DISTI #
CAUBLKAB-3M
|
L-com US | Highest quality USB cables allow for transfer rates up to 480 Mbps. These cables allow for simple "plug & play" connections for devices such as printers, keyboards/mice, digital cameras and other USB peripherals. Twisted pair data lines help reduce crosstalk while 24 AWG power conductors enable power transfer from host to peripheral. Quantity pricing available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 11792 |
|
$6.1000 / $12.1900 | Buy Now |
|
Master Electronics | CBLUSB A/B BLK 3M RoHS: Compliant |
50 In Stock |
|
$10.5700 / $13.8800 | Buy Now |
Part Details for CAUBLKAB-3M
CAUBLKAB-3M CAD Models
CAUBLKAB-3M Part Data Attributes
|
CAUBLKAB-3M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAUBLKAB-3M
L-com Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Application | PORTABLE DATA STORAGE, DATA ACQUISITION, PRINTER INTERFACE | |
Conductor Material | TINNED COPPER | |
Connector Side1 | USB 2.0 A MALE | |
Connector Side2 | USB 2.0 B MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | PVC | |
Length | 3 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | YES | |
Wire Gauge | 24, 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |