Part Details for CAU3ZAA-1M by L-com Inc
Overview of CAU3ZAA-1M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAU3ZAA-1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X2292
|
Newark | Usb Cable, 3.0 A Plug-A Plug, 3.3 , Connector To Connector:Type A Plug To Type A Plug, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com CAU3ZAA-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$43.5900 | Buy Now |
DISTI #
5073-CAU3ZAA-1M-ND
|
DigiKey | CBL USB 3.0 A/A LSZH 1.0 MTR Min Qty: 1 Lead time: 8 Weeks Container: Bag |
3 In Stock |
|
$36.0609 / $64.1500 | Buy Now |
DISTI #
73605665
|
RS | LSZH USB 3.0 Cable Type A A1.0m- | L-com CAU3ZAA-1M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$59.8800 / $65.4400 | RFQ |
|
Onlinecomponents.com | CBL USB 3.0 A/A LSZH 1.0 MTR RoHS: Compliant | 0 |
|
$37.7800 / $49.6000 | Buy Now |
DISTI #
77734063
|
Verical | Cable Assembly USB 1m USB 3.0 Type A to USB 3.0 Type A 9 to 9 POS M-M 24AWG/30AWG Min Qty: 3 Package Multiple: 1 | Americas - 401 |
|
$34.4361 / $43.5900 | Buy Now |
DISTI #
CAU3ZAA-1M
|
L-com US | L-com's CAU3ZAA series of USB 3.0 cables feature Low Smoke Zero Halogen cable jackets which reduce the amount of toxic and corrosive gases emitted during combustion. Typically used in poorly ventilated areas, low smoke zero halogen is very popular with military contractors and anywhere where the protection of people and equipment from toxic and corrosive gases is critical. USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased bandwidth substantially reduces the time required for transferring large amounts of data or video. Quantity pricing is available, please contact your L-com Sales Representative. Min Qty: 1 Package Multiple: 1 | 401 |
|
$34.4400 / $43.5900 | Buy Now |