Part Details for CAU3HFA-90UMB-205M by L-com Inc
Overview of CAU3HFA-90UMB-205M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD6235-205MEB | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
LPD6235-205MEC | Coilcraft Inc | General Purpose Inductor, 2000uH, 20%, 2 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
SPT50L-205ML | Coilcraft Inc | Power inductor, toroid, 20% tol, SMT, RoHS |
Price & Stock for CAU3HFA-90UMB-205M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0815
|
Newark | Usb Cable, 3.0 A Plug-R/A Micro B Plug, Connector To Connector:Type A Plug To 90° Micro Type B Plug, Cable Length - Metric:2.5M, Cable Length - Imperial:8.2Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- |L-Com CAU3HFA-90UMB-205M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$67.5500 | Buy Now |
DISTI #
5073-CAU3HFA-90UMB-205M-ND
|
DigiKey | USB 3.0 AM TO UP MBM HFDG PVC BL Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.7668 / $96.9500 | Buy Now |
DISTI #
74001028
|
RS | USB 3.0 AM to UP MBM HFDG PVC BLK 2.5M | L-com CAU3HFA-90UMB-205M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$86.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.4100 / $94.3600 | Buy Now |
DISTI #
77733605
|
Verical | CAU3HFA-90UMB-205M Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$68.7221 / $86.9900 | Buy Now |