There are no models available for this part yet.
Overview of CAU3HFA-90RA-105M by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT | |
DO1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DS1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Price & Stock for CAU3HFA-90RA-105M by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75AK0793
|
Newark | Usb Cable, 3.0 A Plug-R/A A Plug, 4.9Ft, Connector To Connector:Type A Plug To 90° Type A Plug, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- |L-Com CAU3HFA-90RA-105M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$51.2400 | Buy Now | |
DISTI #
5073-CAU3HFA-90RA-105M-ND
|
DigiKey | USB 3.0 AM TO RIGHT AM HFDG PVC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.4418 / $76.7700 | Buy Now | |
DISTI #
74001006
|
RS | USB 3.0 AM to RIGHT AM HFDG PVC BLK 1.5M | L-com CAU3HFA-90RA-105M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$65.9900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.4500 / $76.6600 | Buy Now | ||
DISTI #
77733974
|
Verical | CAU3HFA-90RA-105M Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$52.1321 / $65.9900 | Buy Now |