Part Details for CAU3HFA-90LMBV-105M by L-com Inc
Overview of CAU3HFA-90LMBV-105M by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1605T-105MLB | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2217, ROHS COMPLIANT | |
DO1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT | |
DS1608C-105MLC | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Price & Stock for CAU3HFA-90LMBV-105M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0788
|
Newark | Usb Cable, 3.0 A Plug-R/A Micro B Plug, Connector To Connector:Type A Plug To 90° Micro Type B Plug, Cable Length - Metric:1.5M, Cable Length - Imperial:4.9Ft, Usb Standard:Usb 3.0, Jacket Color:Black, Electronic Marking:- |L-Com CAU3HFA-90LMBV-105M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$54.3500 | Buy Now |
DISTI #
5073-CAU3HFA-90LMBV-105M-ND
|
DigiKey | USB 3.0 AM TO LEFT MBMV HFDG PVC Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.7418 / $80.6600 | Buy Now |
DISTI #
74001001
|
RS | USB 3.0 AM to LEFT MBMV HFDG PVC BLK 1.5M | L-com CAU3HFA-90LMBV-105M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$69.9900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$59.2200 / $79.6400 | Buy Now |