Part Details for CAU3HFA-90DB-2M by L-com Inc
Overview of CAU3HFA-90DB-2M by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116LA90DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for CAU3HFA-90DB-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-CAU3HFA-90DB-2M-ND
|
DigiKey | USB 3.0 AM TO DOWN BM HFDG PVC B Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.5668 / $81.6300 | Buy Now |
DISTI #
74760895
|
RS | USB 3.0 AM to DOWN BM HFDG PVC BLK 2.0M | L-com CAU3HFA-90DB-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.7100 / $29.8100 | Buy Now |
DISTI #
77733886
|
Verical | CAU3HFA-90DB-2M Min Qty: 4 Package Multiple: 1 | Americas - 13 |
|
$20.6901 / $26.1900 | Buy Now |