Part Details for CAU3HFA-90DA-2M by L-com Inc
Results Overview of CAU3HFA-90DA-2M by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAU3HFA-90DA-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK0764
|
Newark | Usb Cable, 3.0 A Plug-R/A A Plug, 6.6Ft, Connector To Connector:Type A Plug To 90° Type A Plug, Ca... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$65.2200 | Buy Now |
DISTI #
5073-CAU3HFA-90DA-2M-ND
|
DigiKey | USB 3.0 AM TO DOWN AM HFDG PVC B Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.2700 | Buy Now |
DISTI #
74000979
|
RS | USB 3.0 AM to DOWN AM HFDG PVC BLK 2.0M | L-com CAU3HFA-90DA-2M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0000 / $83.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$73.9100 / $89.4000 | Buy Now |
DISTI #
77733964
|
Verical | CAU3HFA-90DA-2M Min Qty: 2 Package Multiple: 1 | Americas - 35 |
|
$66.3521 / $83.9900 | Buy Now |