Part Details for CAU3AA-05M by L-com Inc
Results Overview of CAU3AA-05M by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAU3AA-05M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T5174
|
Newark | Usb Cable, 3.0 A Plug-A Plug, 19.7", Connector To Connector:Type A Plug To Type A Plug, Cable Leng... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3306 |
|
$19.5900 | Buy Now |
DISTI #
5073-CAU3AA-05M-ND
|
DigiKey | CBL USB 3.0 TYPE A/A 0.5 MTR Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$15.0681 / $23.3600 | Buy Now |
DISTI #
70126738
|
RS | USB 3.0 Cable Assembly, Type A to A, 2m, CAU3AA Series | L-com CAU3AA-05M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 1 |
|
$19.7200 / $23.7600 | Buy Now |
|
Onlinecomponents.com | CBL USB 3.0 TYPE A/A 0.5 MTR RoHS: Compliant | 0 |
|
$15.5900 / $20.4700 | Buy Now |
DISTI #
77733710
|
Verical | USBCable Assemblies Min Qty: 5 Package Multiple: 1 | Americas - 3311 |
|
$9.7950 / $19.5900 | Buy Now |
DISTI #
CAU3AA-05M
|
L-com US | USB 3.0 cables are up to 10 times faster than USB 2.0 - 4.8 Gbps versus 480 Mbps. The increased band... more Min Qty: 1 Package Multiple: 1 | 3306 |
|
$9.8000 / $19.5900 | Buy Now |
Part Details for CAU3AA-05M
CAU3AA-05M CAD Models
CAU3AA-05M Part Data Attributes
|
CAU3AA-05M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
CAU3AA-05M
L-com Inc
Cable Assembly, 8 Conductor(s)
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Approvals | UL | |
Connector Side1 | USB A 3.0 MALE | |
Connector Side2 | USB A 3.0 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Jacket Material | POLYVINYLCHLORIDE | |
Number of Conductors | 8 | |
Shielding | YES |
CAU3AA-05M Frequently Asked Questions (FAQ)
-
The operating temperature range for the CAU3AA-05M is -40°C to 85°C.
-
Yes, the CAU3AA-05M is RoHS and REACH compliant, making it suitable for use in European markets.
-
The typical lead time for delivery of the CAU3AA-05M is 2-4 weeks, depending on the quantity and availability.
-
Yes, the CAU3AA-05M is designed for outdoor use and can withstand environmental factors such as rain, snow, and extreme temperatures.
-
Yes, the CAU3AA-05M is designed to be compatible with other L-com Inc products, including their antennas, cables, and adapters.