There are no models available for this part yet.
Overview of CATTEN-04R0 by Crystek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE3988804R0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors, 8P8C, Without Shield, With LEDs. | |
RJE73188004R0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE3928804R0 | Amphenol Communications Solutions | Modular Jack - Right Angle, Input Output Connectors, 8P8C, Without Shield, With LEDs. |
Price & Stock for CATTEN-04R0 by Crystek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
744-1259-ND
|
DigiKey | RF ATTENUATOR 4DB 50OHM SMA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$18.2500 / $18.5500 | Buy Now | |
DISTI #
549-CATTEN-04R0
|
Mouser Electronics | Attenuators - Interconnects DC to 3GHz 4.0 dB -40 to +85 1.0 watt RoHS: Compliant | 0 |
|
$21.4200 / $22.3000 | Order Now |