Part Details for CATTEN-02R0 by Crystek Corporation
Overview of CATTEN-02R0 by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CATTEN-02R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1257-ND
|
DigiKey | RF ATTENUATOR 2DB 50OHM SMA Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
10 In Stock |
|
$18.2500 / $18.5500 | Buy Now |
DISTI #
549-CATTEN-02R0
|
Mouser Electronics | Attenuators - Interconnects DC to 3GHz 2.0 dB -40 to +85 1.0 watt RoHS: Compliant | 3 |
|
$17.8200 / $22.7300 | Buy Now |