Part Details for CATTEN-0100-BNC by Crystek Corporation
Overview of CATTEN-0100-BNC by Crystek Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CATTEN-0100-BNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
744-1758-ND
|
DigiKey | RF ATTENUATOR 10DB 50OHM BNC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
28 In Stock |
|
$19.9749 / $27.7800 | Buy Now |
DISTI #
549-CATTEN-0100-BNC
|
Mouser Electronics | Attenuators - Interconnects DC-1GHz Atten. 10dB BNC 50 Ohm 2 watts RoHS: Compliant | 50 |
|
$21.7700 / $27.7800 | Buy Now |