-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
I/O Port Expander, I<sup>2</sup>C / SMBus, 16-Bit, with LED Dimming, TQFN24, 4x4, 2000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT9532HV6I-GT2 by onsemi is a Parallel IO Port.
Parallel IO Ports are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT9532HV6I-GT2TROSCT-ND
|
DigiKey | IC LED DRVR LIN I2C 25MA 24TQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
957 In Stock |
|
$0.7004 / $2.5700 | Buy Now |
DISTI #
CAT9532HV6I-GT2
|
Avnet Americas | Linear LED Driver, 2.3 V to 5.5 V, 25 mA, 24 Pins, TQFN - Tape and Reel (Alt: CAT9532HV6I-GT2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
698-CAT9532HV6I-GT2
|
Mouser Electronics | LED Lighting Driver ICs I2C/SMBus Expander w/LED Dimming RoHS: Compliant | 6008 |
|
$0.7000 / $2.5600 | Buy Now |
|
Future Electronics | CAT9532 Series 2.3 to 5.5 V I2C 16-Bit Programmable LED Dimmer - TQFN-24 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.6850 / $0.7000 | Buy Now |
|
Onlinecomponents.com | I/O Port Expander, I2C / SMBus, 16-Bit, with LED Dimming RoHS: Compliant | 0 |
|
$0.7000 / $1.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 90 |
|
$1.5000 / $2.4000 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
|
Quest Components | 72 |
|
$1.2000 / $3.2000 | Buy Now | |
DISTI #
CAT9532HV6I-GT2
|
Avnet Asia | Linear LED Driver, 2.3 V to 5.5 V, 25 mA, 24 Pins, TQFN (Alt: CAT9532HV6I-GT2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.9979 / $1.2825 | Buy Now |
DISTI #
CAT9532HV6I-GT2
|
Avnet Silica | Linear LED Driver 23 V to 55 V 25 mA 24 Pins TQFN (Alt: CAT9532HV6I-GT2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT9532HV6I-GT2
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT9532HV6I-GT2
onsemi
I/O Port Expander, I<sup>2</sup>C / SMBus, 16-Bit, with LED Dimming, TQFN24, 4x4, 2000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TQFN24, 4x4 | |
Package Description | TQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 510AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |