Part Details for CAT93HC46J-1.8TE13 by Catalyst Semiconductor
Overview of CAT93HC46J-1.8TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT93HC46J-1.8TE13
CAT93HC46J-1.8TE13 CAD Models
CAT93HC46J-1.8TE13 Part Data Attributes
|
CAT93HC46J-1.8TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93HC46J-1.8TE13
Catalyst Semiconductor
EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT93HC46J-1.8TE13
This table gives cross-reference parts and alternative options found for CAT93HC46J-1.8TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93HC46J-1.8TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93HC46V-1.8TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93HC46J-1.8TE13 vs CAT93HC46V-1.8TE13REVH |
CAT93HC46WI-1.8TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93HC46J-1.8TE13 vs CAT93HC46WI-1.8TE13REVH |
CAT93HC46VE-1.8REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93HC46J-1.8TE13 vs CAT93HC46VE-1.8REVH |
CAT93HC46SI-1.8REV-H | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93HC46J-1.8TE13 vs CAT93HC46SI-1.8REV-H |
CAT93HC46SA-1.8TE13REV-H | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93HC46J-1.8TE13 vs CAT93HC46SA-1.8TE13REV-H |
CAT93HC46SA-1.8REV-H | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93HC46J-1.8TE13 vs CAT93HC46SA-1.8REV-H |
CAT93HC46WA-1.8REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93HC46J-1.8TE13 vs CAT93HC46WA-1.8REVH |
CAT93HC46SA-1.8REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93HC46J-1.8TE13 vs CAT93HC46SA-1.8REVH |
CAT93HC46J-1.8TE13REVH | EEPROM, 64X16, Serial, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93HC46J-1.8TE13 vs CAT93HC46J-1.8TE13REVH |
CAT93HC46S-1.8TE13REV-H | 64X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93HC46J-1.8TE13 vs CAT93HC46S-1.8TE13REV-H |