Part Details for CAT93C86ZD4E-1.8TE13 by Catalyst Semiconductor
Overview of CAT93C86ZD4E-1.8TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C86ZD4E-1.8TE13
CAT93C86ZD4E-1.8TE13 CAD Models
CAT93C86ZD4E-1.8TE13 Part Data Attributes
|
CAT93C86ZD4E-1.8TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C86ZD4E-1.8TE13
Catalyst Semiconductor
EEPROM, 1KX16, Serial, CMOS, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | DFN | |
Package Description | SON, SOLCC8,.12,25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX16 | |
Package Body Material | UNSPECIFIED | |
Package Code | SON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT93C86ZD4E-1.8TE13
This table gives cross-reference parts and alternative options found for CAT93C86ZD4E-1.8TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C86ZD4E-1.8TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C86ZD4A-1.8REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8 | onsemi | CAT93C86ZD4E-1.8TE13 vs CAT93C86ZD4A-1.8REVC |
CAT93C86RD4E-1.8REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, TDFN-8 | onsemi | CAT93C86ZD4E-1.8TE13 vs CAT93C86RD4E-1.8REVC |
CAT93C86ZD4-1.8 | IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8, Programmable ROM | onsemi | CAT93C86ZD4E-1.8TE13 vs CAT93C86ZD4-1.8 |
CAT93C86RD4E-1.8TE13REVC | IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, TDFN-8, Programmable ROM | onsemi | CAT93C86ZD4E-1.8TE13 vs CAT93C86RD4E-1.8TE13REVC |
CAT93C86ZD4E-1.8REVC | EEPROM, 1KX16, Serial, CMOS, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8 | Catalyst Semiconductor | CAT93C86ZD4E-1.8TE13 vs CAT93C86ZD4E-1.8REVC |
CAT93C86ZD4I-1.8REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8 | onsemi | CAT93C86ZD4E-1.8TE13 vs CAT93C86ZD4I-1.8REVC |
CAT93C86ZD4E-1.8TE13 | 1KX16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8 | onsemi | CAT93C86ZD4E-1.8TE13 vs CAT93C86ZD4E-1.8TE13 |
CAT93C86ZD4E-1.8TE13REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8 | onsemi | CAT93C86ZD4E-1.8TE13 vs CAT93C86ZD4E-1.8TE13REVC |
CAT93C86ZD4I-1.8TE13REVC | EEPROM, 1KX16, Serial, CMOS, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8 | Catalyst Semiconductor | CAT93C86ZD4E-1.8TE13 vs CAT93C86ZD4I-1.8TE13REVC |
CAT93C86RD4A-1.8REVC | 1KX16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, TDFN-8 | onsemi | CAT93C86ZD4E-1.8TE13 vs CAT93C86RD4A-1.8REVC |