Part Details for CAT93C86LI-G by onsemi
Results Overview of CAT93C86LI-G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT93C86LI-G Information
CAT93C86LI-G by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT93C86LI-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1479
|
Newark | Serial Eeprom, 16Kbit, 3Mhz, Dip-8, Memory Configuration:2K X 8Bit/1K X 16Bit, Interfaces:Microwir... more RoHS: Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70300336
|
RS | CAT93C86LI-G EEPROM Memory, 16kbit, 150ns, 1.8 - 5.5 V 8-Pin PDIP | ON Semiconductor CAT93C86LI-G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.6000 | RFQ |
DISTI #
85973647
|
Verical | EEPROM Serial-Microwire 16K-bit 2K x 8/1K x 16 2.5V/3.3V/5V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1124 Package Multiple: 1 Date Code: 1801 | Americas - 7482 |
|
$0.3339 | Buy Now |
|
Rochester Electronics | 16-KBit Microwire Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 7482 |
|
$0.2671 / $0.3142 | Buy Now |
|
NexGen Digital | 800 |
|
RFQ | ||
DISTI #
CAT93C86LI-G
|
EBV Elektronik | EEPROM SerialMicrowire 16Kbit 2K x 81K x 16 25V33V5V 8Pin PDIP Tube (Alt: CAT93C86LI-G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CAT93C86LI-G
CAT93C86LI-G CAD Models
CAT93C86LI-G Part Data Attributes
|
CAT93C86LI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C86LI-G
onsemi
EEPROM Serial 16-Kb Microwire, PDIP-8, 300 mils, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 646AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Alternate Memory Width | 1 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Memory Density | 16384 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for CAT93C86LI-G
This table gives cross-reference parts and alternative options found for CAT93C86LI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C86LI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M93C86-WBN5 | STMicroelectronics | Check for Price | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, SDIP-8 | CAT93C86LI-G vs M93C86-WBN5 |
CAT93C86PE | onsemi | Check for Price | 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 | CAT93C86LI-G vs CAT93C86PE |
CAT93C86LE-REVC | Catalyst Semiconductor | Check for Price | EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 | CAT93C86LI-G vs CAT93C86LE-REVC |
CAT93C86LE-G | onsemi | Check for Price | IC IC,SERIAL EEPROM,1KX16/2KX8,CMOS,DIP,8PIN,PLASTIC, Programmable ROM | CAT93C86LI-G vs CAT93C86LE-G |
CAT93C86P | Catalyst Semiconductor | Check for Price | EEPROM, 1KX16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | CAT93C86LI-G vs CAT93C86P |
CAT93C86L-REVC | Catalyst Semiconductor | Check for Price | EEPROM, 1KX16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | CAT93C86LI-G vs CAT93C86L-REVC |