Memory
CAT93C86LA-GREVC
Description: EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8

Overview of CAT93C86LA-GREVC by Catalyst Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT93C86LA-GREVC by Catalyst Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C86LA-GREVC by Catalyst Semiconductor

CAT93C86LA-GREVC
Catalyst Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
CATALYST SEMICONDUCTOR INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
1 MHz
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.59 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
1KX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Serial Bus Type
MICROWIRE
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CAT93C86LA-GREVC
    Catalyst Semiconductor
    EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8
    VS

Alternate Parts for CAT93C86LA-GREVC

This table gives cross-reference parts and alternative options found for CAT93C86LA-GREVC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C86LA-GREVC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C86PE-REVC EEPROM, 1KX16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86PE-REVC
CAT93C86PI-REVC 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT93C86LA-GREVC vs CAT93C86PI-REVC
CAT93C86L-REVC 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 onsemi CAT93C86LA-GREVC vs CAT93C86L-REVC
CAT93C86PA EEPROM, 1KX16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86PA
CAT93C86P-REVC 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8 onsemi CAT93C86LA-GREVC vs CAT93C86P-REVC
CAT93C86L EEPROM, 1KX16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86L
CAT93C86LA-REVC IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8, Programmable ROM onsemi CAT93C86LA-GREVC vs CAT93C86LA-REVC
CAT93C86P IC 1K X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, PLASTIC, DIP-8, Programmable ROM onsemi CAT93C86LA-GREVC vs CAT93C86P
CAT93C86LI-GREVC EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86LI-GREVC
CAT93C86LA-GREVC 1KX16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 onsemi CAT93C86LA-GREVC vs CAT93C86LA-GREVC
Part Number Description Manufacturer Compare
CAT93C86LI-1.8REVC EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86LI-1.8REVC
CAT93C86AP-2.5 EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86AP-2.5
CAT93C86LA-1.8-GREVC EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86LA-1.8-GREVC
CAT93C86AP-1.8 EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86AP-1.8
CAT93C86LE-REVC EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86LE-REVC
AT93C86A-10PJ-2.7 EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001BA, DIP-8 Atmel Corporation CAT93C86LA-GREVC vs AT93C86A-10PJ-2.7
CAT93C86P-1.8REVC EEPROM, 1KX16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86P-1.8REVC
CAT93C86LI-GREVC EEPROM, 1KX16, Serial, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86LI-GREVC
CAT93C86PI-1.8REVC EEPROM, 1KX16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86PI-1.8REVC
CAT93C86PA-REVC EEPROM, 1KX16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 Catalyst Semiconductor CAT93C86LA-GREVC vs CAT93C86PA-REVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C86LA-GREVC by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C86LA-GREVC by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT93C86LA-GREVC would you like to use for your alert(s)?
  • Please alert me when CAT93C86LA-GREVC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C86LA-GREVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C86LA-GREVC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C86LA-GREVC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C86LA-GREVC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C86LA-GREVC by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: