Part Details for CAT93C76ZD4E-T2 by Catalyst Semiconductor
Overview of CAT93C76ZD4E-T2 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C76ZD4E-T2
CAT93C76ZD4E-T2 CAD Models
CAT93C76ZD4E-T2 Part Data Attributes
|
CAT93C76ZD4E-T2
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C76ZD4E-T2
Catalyst Semiconductor
EEPROM, 512X16, Serial, CMOS, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 8192 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X16 | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | MICROWIRE | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for CAT93C76ZD4E-T2
This table gives cross-reference parts and alternative options found for CAT93C76ZD4E-T2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C76ZD4E-T2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C76RD4-1.8REVA | Catalyst Semiconductor | Check for Price | EEPROM, 512X16, Serial, CMOS, 3 X 3 MM, TDFN-8 | CAT93C76ZD4E-T2 vs CAT93C76RD4-1.8REVA |
CAT93C76ZD4I-1.8TE13REVA | onsemi | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8 | CAT93C76ZD4E-T2 vs CAT93C76ZD4I-1.8TE13REVA |
CAT93C76ZD4E-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 512X16, Serial, CMOS, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | CAT93C76ZD4E-T2 vs CAT93C76ZD4E-GT3 |
CAT93C76RD4-1.8TE13REVA | Catalyst Semiconductor | Check for Price | EEPROM, 512X16, Serial, CMOS, 3 X 3 MM, TDFN-8 | CAT93C76ZD4E-T2 vs CAT93C76RD4-1.8TE13REVA |
CAT93C76ZD4A-1.8TE13REVA | onsemi | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, LEAD AND HALOGEN FREE, TDFN-8 | CAT93C76ZD4E-T2 vs CAT93C76ZD4A-1.8TE13REVA |
CAT93C76ZD4I-T3 | onsemi | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | CAT93C76ZD4E-T2 vs CAT93C76ZD4I-T3 |
CAT93C76ZD4I-GT3 | onsemi | Check for Price | 512X16 MICROWIRE BUS SERIAL EEPROM, DSO8, 3 X 3 MM, ROHS COMPLIANT, MO-229, TDFN-8 | CAT93C76ZD4E-T2 vs CAT93C76ZD4I-GT3 |