Memory
CAT93C66YIT3
Description: 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8

Overview of CAT93C66YIT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CAT93C66YIT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT93C66YIT3 by onsemi

CAT93C66YIT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Alternate Memory Width
8
Clock Frequency-Max (fCLK)
0.5 MHz
Data Retention Time-Min
100
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.4 mm
Memory Density
4096 bit
Memory IC Type
EEPROM
Memory Width
16
Number of Functions
1
Number of Terminals
8
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X16
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Serial Bus Type
MICROWIRE
Standby Current-Max
0.00001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Write Protection
SOFTWARE
Want to compare parts?
  1. CAT93C66YIT3
    onsemi
    256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8
    VS

Alternate Parts for CAT93C66YIT3

This table gives cross-reference parts and alternative options found for CAT93C66YIT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66YIT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT93C66YE-REVE EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 Catalyst Semiconductor CAT93C66YIT3 vs CAT93C66YE-REVE
CAT93C66YA EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 Catalyst Semiconductor CAT93C66YIT3 vs CAT93C66YA
CAT93C66YA-GT2REVE IC 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8, Programmable ROM onsemi CAT93C66YIT3 vs CAT93C66YA-GT2REVE
CAT93C66YA-T2E IC,SERIAL EEPROM,256X16/512X8,CMOS,TSSOP,8PIN,PLASTIC onsemi CAT93C66YIT3 vs CAT93C66YA-T2E
CAT93C66YE-GT3REVE EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C66YIT3 vs CAT93C66YE-GT3REVE
93AA66C-I/ST 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc CAT93C66YIT3 vs 93AA66C-I/ST
CAT93C66YE-TE13 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 onsemi CAT93C66YIT3 vs CAT93C66YE-TE13
CAT93C66UE-REVE EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT93C66YIT3 vs CAT93C66UE-REVE
CAT93C66YE-T2REVE 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, ROHS COMPLIANT, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C66YIT3 vs CAT93C66YE-T2REVE
CAT93C66YA-T2 IC,SERIAL EEPROM,256X16/512X8,CMOS,TSSOP,8PIN,PLASTIC onsemi CAT93C66YIT3 vs CAT93C66YA-T2
Part Number Description Manufacturer Compare
93AA66CT-I/ST 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 Microchip Technology Inc CAT93C66YIT3 vs 93AA66CT-I/ST
CAT93C66U-TE13REVE EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT93C66YIT3 vs CAT93C66U-TE13REVE
CAT93C66YI-GT2REVE 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 onsemi CAT93C66YIT3 vs CAT93C66YI-GT2REVE
CAT93C66YIT3REVE 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 onsemi CAT93C66YIT3 vs CAT93C66YIT3REVE
CAT93C66YE-GT2REVE EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 Catalyst Semiconductor CAT93C66YIT3 vs CAT93C66YE-GT2REVE
CAT93C66UI-TE13REVE EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT93C66YIT3 vs CAT93C66UI-TE13REVE
CAT93C66YE-TE13 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 onsemi CAT93C66YIT3 vs CAT93C66YE-TE13
CAT93C66UI-REVE EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 Catalyst Semiconductor CAT93C66YIT3 vs CAT93C66UI-REVE
CAT93C66YET2REVE 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 onsemi CAT93C66YIT3 vs CAT93C66YET2REVE
CAT93C66Y-REVE EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 Catalyst Semiconductor CAT93C66YIT3 vs CAT93C66Y-REVE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C66YIT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C66YIT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT93C66YIT3 would you like to use for your alert(s)?
  • Please alert me when CAT93C66YIT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C66YIT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C66YIT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C66YIT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C66YIT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C66YIT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: