Part Details for CAT93C66VI-G by onsemi
Results Overview of CAT93C66VI-G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT93C66VI-G Information
CAT93C66VI-G by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT93C66VI-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT93C66VI-GOS-ND
|
DigiKey | IC EEPROM 4K SPI 2MHZ 8SOIC Min Qty: 1 Lead time: 52 Weeks Container: Tube |
176 In Stock |
|
$0.3325 / $0.4100 | Buy Now |
DISTI #
85973629
|
Verical | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1417 Package Multiple: 1 Date Code: 1501 | Americas - 13520 |
|
$0.2648 | Buy Now |
DISTI #
85974122
|
Verical | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1417 Package Multiple: 1 Date Code: 1101 | Americas - 2697 |
|
$0.2648 | Buy Now |
DISTI #
85974415
|
Verical | EEPROM Serial-Microwire 4K-bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1417 Package Multiple: 1 Date Code: 1301 | Americas - 2337 |
|
$0.2648 | Buy Now |
|
Bristol Electronics | 383 |
|
RFQ | ||
|
Quest Components | EEPROM, 256X16, SERIAL, CMOS, PDSO8 | 1760 |
|
$0.3000 / $0.7500 | Buy Now |
|
Rochester Electronics | 4-KBit Microwire Serial EEPROM RoHS: Compliant Status: Obsolete Min Qty: 1 | 19354 |
|
$0.2118 / $0.2492 | Buy Now |
DISTI #
CAT93C66VI-G
|
Avnet Silica | EEPROM SerialMicrowire 4Kbit 512 x 8256 x 16 25V33V5V 8Pin SOIC N Tube (Alt: CAT93C66VI-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT93C66VI-G
|
EBV Elektronik | EEPROM SerialMicrowire 4Kbit 512 x 8256 x 16 25V33V5V 8Pin SOIC N Tube (Alt: CAT93C66VI-G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC EEPROM 4KBIT 2MHZ 8SOIC | 30000 |
|
$0.3250 / $0.4875 | Buy Now |
Part Details for CAT93C66VI-G
CAT93C66VI-G CAD Models
CAT93C66VI-G Part Data Attributes
|
CAT93C66VI-G
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C66VI-G
onsemi
4-kb Microwire Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C66VI-G
This table gives cross-reference parts and alternative options found for CAT93C66VI-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66VI-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C66VE-T2 | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | CAT93C66VI-G vs CAT93C66VE-T2 |
CAT93C66SI-TE13REVE | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, SOIC-8 | CAT93C66VI-G vs CAT93C66SI-TE13REVE |
CAT93C66V-TE7 | Catalyst Semiconductor | Check for Price | EEPROM, 512X8, Serial, CMOS, PDSO8, 0.150 INCH, SOIC-8 | CAT93C66VI-G vs CAT93C66V-TE7 |
93AA66C-E/SN | Microchip Technology Inc | Check for Price | 128 X 8 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | CAT93C66VI-G vs 93AA66C-E/SN |
CAT93C66VI-TE13REVE | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, SOIC-8 | CAT93C66VI-G vs CAT93C66VI-TE13REVE |
CAT93C66SI-TE13 | Rochester Electronics LLC | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, SOIC-8 | CAT93C66VI-G vs CAT93C66SI-TE13 |
AT93C66A-10SJ-2.7 | Atmel Corporation | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | CAT93C66VI-G vs AT93C66A-10SJ-2.7 |
CAT93C66VA-T2E | onsemi | Check for Price | IC IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC, Programmable ROM | CAT93C66VI-G vs CAT93C66VA-T2E |
CAT93C66VE-GT3 | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, MS-012, SOIC-8 | CAT93C66VI-G vs CAT93C66VE-GT3 |
CAT93C66VA-GT3E | onsemi | Check for Price | IC,SERIAL EEPROM,256X16/512X8,CMOS,SOP,8PIN,PLASTIC | CAT93C66VI-G vs CAT93C66VA-GT3E |