Part Details for CAT93C66UI by Catalyst Semiconductor
Overview of CAT93C66UI by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C66UI
CAT93C66UI CAD Models
CAT93C66UI Part Data Attributes:
|
CAT93C66UI
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C66UI
Catalyst Semiconductor
EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 1000000 PROGRAM/ERASE CYCLES; 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
Write Protection | SOFTWARE |
Alternate Parts for CAT93C66UI
This table gives cross-reference parts and alternative options found for CAT93C66UI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66UI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C66YA | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | onsemi | CAT93C66UI vs CAT93C66YA |
CAT93C66YI-GT3 | EEPROM Serial 4-Kb Microwire, TSSOP8, 4.4x3, 3000-REEL | onsemi | CAT93C66UI vs CAT93C66YI-GT3 |
CAT93C66YE-GT2REVE | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | onsemi | CAT93C66UI vs CAT93C66YE-GT2REVE |
CAT93C66YAT2REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C66UI vs CAT93C66YAT2REVE |
93AA66CT-I/ST | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | CAT93C66UI vs 93AA66CT-I/ST |
CAT93C66YET2REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C66UI vs CAT93C66YET2REVE |
CAT93C66YE-GT3REVE | EEPROM, 256X16, Serial, CMOS, PDSO8, GREEN, MO-153, TSSOP-8 | Catalyst Semiconductor | CAT93C66UI vs CAT93C66YE-GT3REVE |
CAT93C66U-TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C66UI vs CAT93C66U-TE13 |
CAT93C66YIT2 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, GREEN, MO-153, TSSOP-8 | onsemi | CAT93C66UI vs CAT93C66YIT2 |
CAT93C66YA-TE13 | EEPROM, 256X16, Serial, CMOS, PDSO8, LEAD AND HALOGEN FREE, TSSOP-8 | Catalyst Semiconductor | CAT93C66UI vs CAT93C66YA-TE13 |