Part Details for CAT93C66LAREVE by onsemi
Results Overview of CAT93C66LAREVE by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT93C66LAREVE Information
CAT93C66LAREVE by onsemi is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CAT93C66LAREVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | EEPROM, Temperature Grade: INDUSTRIAL, No. of Terminals: 8, Package Code: DIP, Package Shape: RE... more | 248 |
|
RFQ |
Part Details for CAT93C66LAREVE
CAT93C66LAREVE CAD Models
CAT93C66LAREVE Part Data Attributes
|
CAT93C66LAREVE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C66LAREVE
onsemi
256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 100 YEAR DATA RETENTION | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.5 MHz | |
Data Retention Time-Min | 100 | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CAT93C66LAREVE
This table gives cross-reference parts and alternative options found for CAT93C66LAREVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C66LAREVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS93C66A-3PI | Integrated Silicon Solution Inc | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | CAT93C66LAREVE vs IS93C66A-3PI |
CAT93C66LIREVE | Catalyst Semiconductor | Check for Price | 256X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | CAT93C66LAREVE vs CAT93C66LIREVE |
CAT93C66PI | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | CAT93C66LAREVE vs CAT93C66PI |
CAT93C66PE | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, PLASTIC, DIP-8 | CAT93C66LAREVE vs CAT93C66PE |
CAT93C66LA | Catalyst Semiconductor | Check for Price | EEPROM, 256X16, Serial, CMOS, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | CAT93C66LAREVE vs CAT93C66LA |
IS93C66A-3P | Integrated Silicon Solution Inc | Check for Price | EEPROM, | CAT93C66LAREVE vs IS93C66A-3P |