Part Details for CAT93C57LE-1.8-GREVE by onsemi
Overview of CAT93C57LE-1.8-GREVE by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CAT93C57LE-1.8-GREVE
CAT93C57LE-1.8-GREVE CAD Models
CAT93C57LE-1.8-GREVE Part Data Attributes
|
CAT93C57LE-1.8-GREVE
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT93C57LE-1.8-GREVE
onsemi
IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 0.25 MHz | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.27 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 5.33 mm | |
Serial Bus Type | MICROWIRE | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.62 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for CAT93C57LE-1.8-GREVE
This table gives cross-reference parts and alternative options found for CAT93C57LE-1.8-GREVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C57LE-1.8-GREVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT93C57LA-1.8REV-E | onsemi | Check for Price | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | CAT93C57LE-1.8-GREVE vs CAT93C57LA-1.8REV-E |
CAT93C57LA-1.8-REVE | Catalyst Semiconductor | Check for Price | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | CAT93C57LE-1.8-GREVE vs CAT93C57LA-1.8-REVE |
CAT93C57LI-1.8-REVE | onsemi | Check for Price | IC 128 X 16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8, Programmable ROM | CAT93C57LE-1.8-GREVE vs CAT93C57LI-1.8-REVE |
CAT93C57L-1.8 | onsemi | Check for Price | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, LEAD AND HALOGEN FREE, PLASTIC, DIP-8 | CAT93C57LE-1.8-GREVE vs CAT93C57L-1.8 |
CAT93C57LI-1.8-REVE | Catalyst Semiconductor | Check for Price | 128X16 MICROWIRE BUS SERIAL EEPROM, PDIP8, 0.300 INCH, GREEN, PLASTIC, MS-001, DIP-8 | CAT93C57LE-1.8-GREVE vs CAT93C57LI-1.8-REVE |
CAT93C57LA-1.8REVE | Catalyst Semiconductor | Check for Price | EEPROM, 128X16, Serial, CMOS, PDIP8, 0.300 INCH, GREEN, PLASTIC, DIP-8 | CAT93C57LE-1.8-GREVE vs CAT93C57LA-1.8REVE |