Datasheets
CAT93C56AS-1.8 by:

EEPROM, 128X16, Serial, CMOS, PDSO8

Part Details for CAT93C56AS-1.8 by Catalyst Semiconductor

Overview of CAT93C56AS-1.8 by Catalyst Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CAT93C56AS-1.8

CAT93C56AS-1.8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CAT93C56AS-1.8 Part Data Attributes

CAT93C56AS-1.8 Catalyst Semiconductor
Buy Now Datasheet
Compare Parts:
CAT93C56AS-1.8 Catalyst Semiconductor EEPROM, 128X16, Serial, CMOS, PDSO8
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CATALYST SEMICONDUCTOR INC
Package Description SOP, SOP8,.25
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.25 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 16
Number of Functions 1
Number of Terminals 8
Number of Words 128 words
Number of Words Code 128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128X16
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Serial Bus Type MICROWIRE
Standby Current-Max 0.00005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Write Cycle Time-Max (tWC) 10 ms
Write Protection SOFTWARE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT93C56AS-1.8 by Catalyst Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT93C56AS-1.8 by Catalyst Semiconductor

Select Manufacturer
Which Manufacturer of CAT93C56AS-1.8 would you like to use for your alert(s)?
  • Please alert me when CAT93C56AS-1.8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT93C56AS-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT93C56AS-1.8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT93C56AS-1.8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT93C56AS-1.8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT93C56AS-1.8 by Catalyst Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: