There are no models available for this part yet.
Overview of CAT93C4611UI-30TE13 by Catalyst Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
CAD Models for CAT93C4611UI-30TE13 by Catalyst Semiconductor
Part Data Attributes for CAT93C4611UI-30TE13 by Catalyst Semiconductor
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP,
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR CIRCUIT
|
Alternate Parts for CAT93C4611UI-30TE13
This table gives cross-reference parts and alternative options found for CAT93C4611UI-30TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C4611UI-30TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C4614UI-25TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611UI-30TE13 vs CAT93C4614UI-25TE13 |
CAT93C4611UI-25TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611UI-30TE13 vs CAT93C4611UI-25TE13 |
CAT93C4612UA-42TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611UI-30TE13 vs CAT93C4612UA-42TE13 |
CAT93C4614UI-45TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611UI-30TE13 vs CAT93C4614UI-45TE13 |
CAT93C4611UI-28TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611UI-30TE13 vs CAT93C4611UI-28TE13 |
CAT93C4613U-30TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611UI-30TE13 vs CAT93C4613U-30TE13 |
CAT93C4612UA-25TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611UI-30TE13 vs CAT93C4612UA-25TE13 |
CAT93C4613U-25TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611UI-30TE13 vs CAT93C4613U-25TE13 |
CAT93C4613UI-28TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611UI-30TE13 vs CAT93C4613UI-28TE13 |
CAT93C4612U-30TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611UI-30TE13 vs CAT93C4612U-30TE13 |