Part Details for CAT93C4611J-25TE13 by Catalyst Semiconductor
Overview of CAT93C4611J-25TE13 by Catalyst Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CAT93C4611J-25TE13
CAT93C4611J-25TE13 CAD Models
CAT93C4611J-25TE13 Part Data Attributes:
|
CAT93C4611J-25TE13
Catalyst Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CAT93C4611J-25TE13
Catalyst Semiconductor
Microprocessor Circuit, CMOS, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CATALYST SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
Alternate Parts for CAT93C4611J-25TE13
This table gives cross-reference parts and alternative options found for CAT93C4611J-25TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT93C4611J-25TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT93C4631SA-25TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C4611J-25TE13 vs CAT93C4631SA-25TE13 |
CAT93C4613J-25TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C4611J-25TE13 vs CAT93C4613J-25TE13 |
CAT93C4614J-42TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C4611J-25TE13 vs CAT93C4614J-42TE13 |
CAT93C4621JI-45TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C4611J-25TE13 vs CAT93C4621JI-45TE13 |
CAT93C4612JI-25TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C4611J-25TE13 vs CAT93C4612JI-25TE13 |
CAT93C4631JA-45TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C4611J-25TE13 vs CAT93C4631JA-45TE13 |
CAT93C4633SI-42TE13 | Microprocessor Circuit, CMOS, PDSO8, SOIC-8 | Catalyst Semiconductor | CAT93C4611J-25TE13 vs CAT93C4633SI-42TE13 |
CAT93C4622U-45TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611J-25TE13 vs CAT93C4622U-45TE13 |
CAT93C4622U-42TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611J-25TE13 vs CAT93C4622U-42TE13 |
CAT93C4622UA-42TE13 | Microprocessor Circuit, CMOS, PDSO8, TSSOP-8 | Catalyst Semiconductor | CAT93C4611J-25TE13 vs CAT93C4622UA-42TE13 |