-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switch Controller, ULLGA6 1.45x1.0, 0.50P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0031
|
Newark | Mpu Supervisor, -40 To 85Deg C |Onsemi CAT874-80ULGT3 Min Qty: 1540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.2720 | Buy Now |
DISTI #
11X5609
|
Newark | Battery Switch Controller/Reel |Onsemi CAT874-80ULGT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
CAT874-80ULGT3
|
Avnet Americas | Volt Supervisor Controller 5.5V 6-Pin ULLGA T/R - Tape and Reel (Alt: CAT874-80ULGT3) RoHS: Compliant Min Qty: 3572 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 177691 Partner Stock |
|
$0.1736 / $0.2072 | Buy Now |
|
Rochester Electronics | SMART PHONE BATTERY Switch CONTROLLER, 1 Func RoHS: Compliant Status: Obsolete Min Qty: 1 | 122025 |
|
$0.2023 / $0.2380 | Buy Now |
|
Flip Electronics | Stock, ship today | 177691 |
|
$0.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT874-80ULGT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT874-80ULGT3
onsemi
Switch Controller, ULLGA6 1.45x1.0, 0.50P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | ULLGA6 1.45x1.0, 0.50P | |
Package Description | 1.45 X 1 MM, 0.40 MM HEIGHT, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, ULLGA-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 613AF | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XBGA-B6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VFLGA | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |