-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor with Manual Reset and Watchdog, TSOT-23. 5 Lead, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1417
|
Newark | Voltage Supervisor With Manual Reset And Watchdog/ Reel Rohs Compliant: Yes |Onsemi CAT823TTDI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2550 / $0.2650 | Buy Now |
DISTI #
08R5307
|
Newark | System Supervisor 12 Ua 5.5V Tsot23-5, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-High, Push-Pull/Active-Low, Push-Pull, Ic Case/Package:Tsot-23, No. Of Pins:5Pins Rohs Compliant: Yes |Onsemi CAT823TTDI-GT3 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2550 / $0.2650 | Buy Now |
DISTI #
CAT823TTDI-GT3CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL TSOT23-5 Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2396 / $0.7300 | Buy Now |
DISTI #
CAT823TTDI-GT3
|
Avnet Americas | Volt Supervisor Monitor 3V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel (Alt: CAT823TTDI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days Container: Reel | 0 |
|
$0.1751 / $0.1961 | Buy Now |
DISTI #
698-CAT823TTDI-G
|
Mouser Electronics | Supervisory Circuits 3.08V Voltage Reset RoHS: Compliant | 0 |
|
$0.2530 / $0.7300 | Order Now |
|
Karl Kruse GmbH & Co KG | Volt Supervisor Monitor 3V/3.3V/5V 5-Pin TSOT-23 | 21000 |
|
RFQ | |
DISTI #
CAT823TTDI-GT3
|
Avnet Silica | Volt Supervisor Monitor 3V/3.3V/5V 5-Pin TSOT-23 T/R (Alt: CAT823TTDI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT823TTDI-GT3
|
EBV Elektronik | Volt Supervisor Monitor 3V/3.3V/5V 5-Pin TSOT-23 T/R (Alt: CAT823TTDI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 43 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Sense Electronic Company Limited | SOT23-5 | 45000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CAT823TTDI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT823TTDI-GT3
onsemi
Voltage Supervisor with Manual Reset and Watchdog, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT-23. 5 Lead | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.012 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for CAT823TTDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT823TTDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT823TTDI-G | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, ROHS COMPLIANT AND HALOGEN FREE, MO-193, TSOT-23, 5 PIN | onsemi | CAT823TTDI-GT3 vs CAT823TTDI-G |
CAT823TTDI-GT3 | Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | Catalyst Semiconductor | CAT823TTDI-GT3 vs CAT823TTDI-GT3 |