Part Details for CAT809MTBI-GT3 by onsemi
Results Overview of CAT809MTBI-GT3 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CAT809MTBI-GT3 Information
CAT809MTBI-GT3 by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CAT809MTBI-GT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R1344
|
Newark | Mpu Supervisor, -40 To 85Deg C, Reset Threshold Voltage ? Min:-, Reset Threshold Voltage ? Max:-, ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | CAT809 - 3-Pin Microprocessor Power Supply Supervisor RoHS: Compliant Status: Obsolete Min Qty: 1 | 1759 |
|
$0.1691 / $0.1989 | Buy Now |
DISTI #
CAT809MTBI-GT3
|
TME | IC: supervisor circuit, power on reset monitor (PoR), push-pull Min Qty: 3 | 0 |
|
$0.2670 / $0.5760 | RFQ |
DISTI #
CAT809MTBI-GT3
|
Avnet Silica | Processor Supervisor 438V 5V33V3V25V 3Pin SOT23 TR (Alt: CAT809MTBI-GT3) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CAT809MTBI-GT3
|
EBV Elektronik | Processor Supervisor 438V 5V33V3V25V 3Pin SOT23 TR (Alt: CAT809MTBI-GT3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CAT809MTBI-GT3
CAT809MTBI-GT3 CAD Models
CAT809MTBI-GT3 Part Data Attributes
|
CAT809MTBI-GT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT809MTBI-GT3
onsemi
Voltage Supervisor, Push-Pull, Active Low, SOT-23, 3 Lead, 1.3x2.9, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23, 3 Lead, 1.3x2.9 | |
Pin Count | 3 | |
Manufacturer Package Code | 527AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | RESET THRESHOLD VOLTAGE IS 4.38V | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
Alternate Parts for CAT809MTBI-GT3
This table gives cross-reference parts and alternative options found for CAT809MTBI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT809MTBI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADM1810-10ARTZ-RL7 | Analog Devices Inc | Check for Price | Microprocessor Supervisory in SOT-23 with Active High and Low Push-Pull Output | CAT809MTBI-GT3 vs ADM1810-10ARTZ-RL7 |
ADM1810-10ARTZ-RL | Analog Devices Inc | Check for Price | Microprocessor Supervisory in SOT-23 with Active High and Low Push-Pull Output | CAT809MTBI-GT3 vs ADM1810-10ARTZ-RL |