Power Circuits
CAT803LSDI-GT3
Description: Voltage Supervisor, Open Drain, Active Low, SC-70, 3 Lead, 1.25x2, 3000-REEL

Overview of CAT803LSDI-GT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CAT803LSDI-GT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CAT803LSDI-GT3 by onsemi

CAT803LSDI-GT3
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SC-70
Pin Count
3
Manufacturer Package Code
419AB
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
SOT-323
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
0.02 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.63V
Time@Peak Reflow Temperature-Max (s)
30
Width
1.25 mm
Want to compare parts?
  1. CAT803LSDI-GT3
    onsemi
    Voltage Supervisor, Open Drain, Active Low, SC-70, 3 Lead, 1.25x2, 3000-REEL
    VS

Alternate Parts for CAT803LSDI-GT3

This table gives cross-reference parts and alternative options found for CAT803LSDI-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT803LSDI-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CAT803LSDI-T3 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, GREEN, MO-203, SC-70, 3 PIN onsemi CAT803LSDI-GT3 vs CAT803LSDI-T3
Part Number Description Manufacturer Compare
ASM705EPAF 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 onsemi CAT803LSDI-GT3 vs ASM705EPAF
ADM1816-R23ARTZ-R7 Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices Analog Devices Inc CAT803LSDI-GT3 vs ADM1816-R23ARTZ-R7
MAX6327XR37+T Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products CAT803LSDI-GT3 vs MAX6327XR37+T
DS1706SEPA+ Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 Maxim Integrated Products CAT803LSDI-GT3 vs DS1706SEPA+
MAX6328XR29+T 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc CAT803LSDI-GT3 vs MAX6328XR29+T
ADM810TART-REEL Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN Rochester Electronics LLC CAT803LSDI-GT3 vs ADM810TART-REEL
SP706RCP Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 Sipex Corporation CAT803LSDI-GT3 vs SP706RCP
DS1706ESA+ 3.3V and 5.0V MicroMonitor, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc CAT803LSDI-GT3 vs DS1706ESA+
MAX6346XR36+T Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, PDSO3, LEAD FREE, SC-70, 3 PIN Maxim Integrated Products CAT803LSDI-GT3 vs MAX6346XR36+T
ADM1817-20AKS-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Analog Devices Inc CAT803LSDI-GT3 vs ADM1817-20AKS-REEL7

Related Parts for CAT803LSDI-GT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CAT803LSDI-GT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CAT803LSDI-GT3 by onsemi

Select Manufacturer
Which Manufacturer of CAT803LSDI-GT3 would you like to use for your alert(s)?
  • Please alert me when CAT803LSDI-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CAT803LSDI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CAT803LSDI-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CAT803LSDI-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CAT803LSDI-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CAT803LSDI-GT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: