Part Details for CAT7-10WH by Triplett Corporation
Overview of CAT7-10WH by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT7-10WH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4958-CAT7-10WH-ND
|
DigiKey | CAT7 SF/FTP Patch Cable 10' WHIT Min Qty: 1 Container: Retail Package |
5 In Stock |
|
$14.9388 / $20.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3800 / $14.9900 | Buy Now |
DISTI #
20004301
|
TestEquity LLC | Triplett CAT7-10WH CAT7 SF/FTP Patch Cable, 26 AWG, Stranded, 10 ft, White | 0 |
|
$14.9900 | Buy Now |