Part Details for CAT7-1000BK by Triplett Corporation
Overview of CAT7-1000BK by Triplett Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT7-1000BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2329-CAT7-1000BK-ND
|
DigiKey | CAT7 Outdoor Gel Filled SF/FTP C Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
90 In Stock |
|
$419.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$385.8600 / $419.9900 | Buy Now |
DISTI #
20004296
|
TestEquity LLC | Triplett CAT7-1000BK CAT7 Outdoor Gel Filled SF/FTP Cable, Black, 1000 ft | 0 |
|
$419.9900 | Buy Now |