Part Details for CAT6243DCADJ-RKG by onsemi
Overview of CAT6243DCADJ-RKG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT6243DCADJ-RKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9941
|
Newark | Cat6243Dcadj-Rkg, Shift Registers |Onsemi CAT6243DCADJ-RKG Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7990 / $0.8670 | Buy Now |
DISTI #
2156-CAT6243DCADJ-RKG-OS-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A DPAK-5 Min Qty: 494 Lead time: 55 Weeks Container: Bulk MARKETPLACE PRODUCT |
517265 In Stock |
|
$0.6100 | Buy Now |
DISTI #
CAT6243DCADJ-RKG-ND
|
DigiKey | IC REG LINEAR POS ADJ 1A DPAK-5 Min Qty: 494 Lead time: 55 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, CMOS, PSSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 517265 |
|
$0.5222 / $0.6143 | Buy Now |
Part Details for CAT6243DCADJ-RKG
CAT6243DCADJ-RKG CAD Models
CAT6243DCADJ-RKG Part Data Attributes:
|
CAT6243DCADJ-RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT6243DCADJ-RKG
onsemi
LDO Regulator, 1 A, Adjustable, DPAK-5 (TO-252 5-Lead), 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK-5 (TO-252 5-Lead) | |
Package Description | DPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 369AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 6.6 mm | |
Line Regulation-Max (%/V) | 0.35 | |
Load Regulation-Max(%) | 3% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5 V | |
Output Voltage1-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |