Part Details for CAT6219-125TDGT3 by onsemi
Overview of CAT6219-125TDGT3 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT6219-125TDGT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK9920
|
Newark | Cat6219 - 500Ma Ldo Regulator |Onsemi CAT6219-125TDGT3 Min Qty: 920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3580 / $0.5230 | Buy Now |
Part Details for CAT6219-125TDGT3
CAT6219-125TDGT3 CAD Models
CAT6219-125TDGT3 Part Data Attributes:
|
CAT6219-125TDGT3
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT6219-125TDGT3
onsemi
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.25 V, TSOT-23. 5 Lead, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSOT | |
Package Description | TSOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419AE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.5 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01625% | |
Load Regulation-Max | 0.025% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for CAT6219-125TDGT3
This table gives cross-reference parts and alternative options found for CAT6219-125TDGT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT6219-125TDGT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT6219-125TD-GT3 | IC VREG 1.25 V FIXED POSITIVE LDO REGULATOR, 0.5 V DROPOUT, PDSO5, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | onsemi | CAT6219-125TDGT3 vs CAT6219-125TD-GT3 |
CAT6219-125TD-GT3 | Fixed Positive LDO Regulator, 1.25V, 0.5V Dropout, CMOS, PDSO5, 1 MM HEIGHT, ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | Catalyst Semiconductor | CAT6219-125TDGT3 vs CAT6219-125TD-GT3 |
CAT6219125TD-GT3 | 1.25V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PDSO5, 1 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MO-193, TSOT-23, 5 PIN | onsemi | CAT6219-125TDGT3 vs CAT6219125TD-GT3 |