Part Details for CAT5259YI-00 by onsemi
Overview of CAT5259YI-00 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CAT5259YI-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAT5259YI00
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin TSSOP Tube - Rail/Tube (Alt: CAT5259YI00) RoHS: Compliant Min Qty: 69 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 2960 Partner Stock |
|
$4.5260 / $5.4020 | Buy Now |
DISTI #
CAT5259YI-00
|
Avnet Americas | Digital Potentiometer 256POS 100k Ohm Quad 24-Pin TSSOP Tube - Bulk (Alt: CAT5259YI-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 27 Partner Stock |
|
RFQ |
Part Details for CAT5259YI-00
CAT5259YI-00 CAD Models
CAT5259YI-00 Part Data Attributes
|
CAT5259YI-00
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT5259YI-00
onsemi
QUAD 100K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 256 POSITIONS, PDSO24, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, MS-153, TSSOP-24
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NONVOLATILE MEMORY | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Number of Functions | 4 | |
Number of Positions | 256 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 20% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 300 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for CAT5259YI-00
This table gives cross-reference parts and alternative options found for CAT5259YI-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5259YI-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X9259UV24IZ | Quad Digitally Controlled (XDCP™)Potentiometers, TSSOP, /Tube | Renesas Electronics Corporation | CAT5259YI-00 vs X9259UV24IZ |
CAT5259YI-00-T2 | Digital Potentiometer (POT), 256-Taps, NV, Quad, I2C, TSSOP24, 4.4x7.8, 2000-REEL | onsemi | CAT5259YI-00 vs CAT5259YI-00-T2 |
CAT5259YI50 | Digital Potentiometer (POT), 256-Taps, NV, Quad, I2C, TSSOP24, 4.4x7.8, 62-TUBE | onsemi | CAT5259YI-00 vs CAT5259YI50 |
CAT5259YI-50-T2 | Digital Potentiometer (POT), 256-Taps, NV, Quad, I2C, TSSOP24, 4.4x7.8, 2000-REEL | onsemi | CAT5259YI-00 vs CAT5259YI-50-T2 |