There are no models available for this part yet.
Overview of CAT5241WI50 by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CAT5241WI50 by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAT5241WI50
|
Avnet Americas | Digital Potentiometer 64POS 50KOhm Quad 20-Pin SOIC Rail - Rail/Tube (Alt: CAT5241WI50) RoHS: Compliant Min Qty: 74 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1453 Partner Stock |
|
$4.2284 / $5.0468 | Buy Now | |
Rochester Electronics | CAT5241 - Digital Potentiometer (POT), 64-Tap, Quad, with I2C Interface pbFree: No Status: Obsolete Min Qty: 1 | 1332 |
|
$4.2300 / $4.9800 | Buy Now |
CAD Models for CAT5241WI50 by onsemi
Part Data Attributes for CAT5241WI50 by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
751BJ
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
NONVOLATILE MEMORY
|
Control Interface
|
2-WIRE SERIAL
|
Converter Type
|
DIGITAL POTENTIOMETER
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Positions
|
64
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Resistance Law
|
LINEAR
|
Resistance Tolerance-Max
|
20%
|
Resistor Terminal Voltage-Max
|
6 V
|
Resistor Terminal Voltage-Min
|
|
Seated Height-Max
|
2.64 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Coefficient-Nom
|
300 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Resistance-Nom
|
50000 Ω
|
Width
|
7.5 mm
|
Alternate Parts for CAT5241WI50
This table gives cross-reference parts and alternative options found for CAT5241WI50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT5241WI50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT5241WI-50-T1 | Digital Potentiometer (POT), 64-Tap, Quad, with I2C Interface 50 kΩ, SOIC-20, 300 mils, 1000-REEL | onsemi | CAT5241WI50 vs CAT5241WI-50-T1 |
CAT5241J-50-TE13 | IC QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20, Digital Potentiometer | onsemi | CAT5241WI50 vs CAT5241J-50-TE13 |
CAT5241J-50 | QUAD 50K DIGITAL POTENTIOMETER, 2-WIRE SERIAL CONTROL INTERFACE, 64 POSITIONS, PDSO20, 0.300 INCH, SOIC-20 | onsemi | CAT5241WI50 vs CAT5241J-50 |